BJB Compact Fluorescent Lamp Holder - 26.725.4372.50
- RS Stock No.:
- 562-003
- Mfr. Part No.:
- 26.725.4372.50
- Brand:
- BJB
Stock information currently inaccessible
- RS Stock No.:
- 562-003
- Mfr. Part No.:
- 26.725.4372.50
- Brand:
- BJB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BJB | |
| Supported Lamp Type | Compact Fluorescent | |
| Number of Pins | 2 | |
| Wattage | 10 → 13 W | |
| Wiring Points | Rear | |
| Wiring Type | Push-Wire | |
| Select all | ||
|---|---|---|
Brand BJB | ||
Supported Lamp Type Compact Fluorescent | ||
Number of Pins 2 | ||
Wattage 10 → 13 W | ||
Wiring Points Rear | ||
Wiring Type Push-Wire | ||
- COO (Country of Origin):
- DE
