Phoenix Contact White Adhesive Address Label, Pack of 4000
- RS Stock No.:
- 860-3341
- Mfr. Part No.:
- 0830647
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 860-3341
- Mfr. Part No.:
- 0830647
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Pack Quantity | 4000 | |
| Length | 25mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Fixing Type Adhesive | ||
Colour White | ||
Pack Quantity 4000 | ||
Length 25mm | ||
Width 8mm | ||
- COO (Country of Origin):
- DE