Idento White Adhesive Printer Label Sheet, Pack of 315
- RS Stock No.:
- 288-0690
- Mfr. Part No.:
- LEB0820PW
- Brand:
- Idento
Stock information currently inaccessible
- RS Stock No.:
- 288-0690
- Mfr. Part No.:
- LEB0820PW
- Brand:
- Idento
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idento | |
| Label Type | Printer | |
| Fixing Type | Adhesive | |
| Colour | White | |
| Printer Type | Laser | |
| Pack Quantity | 315 | |
| Length | 8mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Idento | ||
Label Type Printer | ||
Fixing Type Adhesive | ||
Colour White | ||
Printer Type Laser | ||
Pack Quantity 315 | ||
Length 8mm | ||
Width 20mm | ||
- COO (Country of Origin):
- DE
