Weidmüller Yellow Adhesive Multi Purpose Label, Pack of 10 Per Pack
- RS Stock No.:
- 287-6519
- Distrelec Article No.:
- 302-13-782
- Mfr. Part No.:
- 1724141687
- Brand:
- Weidmüller
Stock information currently inaccessible
- RS Stock No.:
- 287-6519
- Distrelec Article No.:
- 302-13-782
- Mfr. Part No.:
- 1724141687
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Label Type | Multi Purpose | |
| Fixing Type | Adhesive | |
| Product Type | Label | |
| Printer Type | Laser | |
| Colour | Yellow | |
| Quantity Per Package | 10Per Pack | |
| Length | 15mm | |
| Width | 4.63mm | |
| Labels per Sheet | 627 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Label Type Multi Purpose | ||
Fixing Type Adhesive | ||
Product Type Label | ||
Printer Type Laser | ||
Colour Yellow | ||
Quantity Per Package 10Per Pack | ||
Length 15mm | ||
Width 4.63mm | ||
Labels per Sheet 627 | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Lables is a high-quality LaserMark device marker suitable for various applications. With its adhesive polyester labels and unique design, this product is a must-have for marking switchgear and modules.
Abrasion-resistant and high heat resistance for long-lasting durability
Suitable for A4 laser printers, making it convenient to use
Can be written on with a ballpoint pen or STI marking pen for added versatility
UL 94 flammability rating HB ensures safety and reliability
Operating temperature range of -40 to 150°C for use in various environments
Related links
- Phoenix Contact Yellow Adhesive Multi Purpose Label, Pack of 10 Per Pack
- Avery Transparent Adhesive Multi Purpose Label Sheet, Pack of 1200 Per Pack
- Bosch Rexroth Light Grey Adhesive Multi Purpose Label Sheet, Pack of 20 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 360 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 120 Per Pack
- Phoenix Contact White Adhesive Multi Purpose Label Sheet, Pack of 1 Per Pack
- Brady White Adhesive Multi Purpose Label Sheet, Pack of 180 Per Pack
- RS PRO White Adhesive Multi Purpose Label Sheet, Pack of 140 Per Pack
