HellermannTyton TLFX Heat Shrink Labels, White, Yellow, 50.8 mm Cable, 1.2 mm Cable, 554-51201 TLFX48YE-PO-X-YE
- RS Stock No.:
- 913-2632
- Mfr. Part No.:
- 554-51201 TLFX48YE-PO-X-YE
- Brand:
- HellermannTyton
Subtotal (1 reel of 18 metres)*
£105.06
(exc. VAT)
£126.07
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 14 September 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | £105.06 | £5.837 |
| 15 - 49 | £99.80 | £5.544 |
| 50 + | £94.55 | £5.253 |
*price indicative
- RS Stock No.:
- 913-2632
- Mfr. Part No.:
- 554-51201 TLFX48YE-PO-X-YE
- Brand:
- HellermannTyton
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Heat Shrink Labels | |
| Series | TLFX | |
| Maximum Cable Diameter | 50.8mm | |
| Minimum Cable Diameter | 1.2mm | |
| Colour | White, Yellow | |
| Length | 108m | |
| Printable | Yes | |
| Material | Cross Linked Polyolefin | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Fulfils highest Standard rail flammability norms, Low Smoke propagation, Halogen Free, Low fire hazard, High Oxygen Index value (38%) | |
| Standards/Approvals | NF X 70-100-2: 2006, UNI CEI 11170-3, NF X 70-100-1: 2006, NF F 16-101, EN ISO 11925-2: 2002, CEN TS 45545-2: 2009, DIN 53438-3: 1984, DIN 5510-2, BS-6853:1999 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Heat Shrink Labels | ||
Series TLFX | ||
Maximum Cable Diameter 50.8mm | ||
Minimum Cable Diameter 1.2mm | ||
Colour White, Yellow | ||
Length 108m | ||
Printable Yes | ||
Material Cross Linked Polyolefin | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Fulfils highest Standard rail flammability norms, Low Smoke propagation, Halogen Free, Low fire hazard, High Oxygen Index value (38%) | ||
Standards/Approvals NF X 70-100-2: 2006, UNI CEI 11170-3, NF X 70-100-1: 2006, NF F 16-101, EN ISO 11925-2: 2002, CEN TS 45545-2: 2009, DIN 53438-3: 1984, DIN 5510-2, BS-6853:1999 | ||
RoHS Status: Exempt
HellermannTyton Connectivity TLFX Series Heat Shrink Cable Marker, 2.4mm Minimum Cable Diameter, 4.8mm Maximum Cable Diameter - 554-51201 TLFX48YE-PO-X-YE
Features & Benefits
• Printable for customised labelling options
• Flame retardant and halogen-free for safety
• UV resistant ensuring longevity in outdoor use
• Chemical resistant for robust performance in harsh environments
• Compliant with RoHS regulations promoting eco-friendliness
Applications
• Ideal for labelling cables in electrical panels
• Used for marking cables in mechanical assemblies
• Effective for organising wires in electronic devices
How does the material impact the performance of this marker?
What printing method is recommended for creating labels?
What temperature range can these markers withstand?
How do I ensure proper adhesion during installation?
Related links
- HellermannTyton 554 Heat Shrink Cable Marker 4.8 mm Cable 554-51201 TLFX48YE-PO-X-YE
- HellermannTyton TLFX Heat Shrink Labels Yellow 4.8 mm Cable, 554-51400 TLFX95WH-PO-X-WH
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton TLFX Heat Shrink Cable Marker Pre-printed "Continuous Tube" 12.7 mm Cable,
- HellermannTyton TLFX Heat Shrink Cable Marker Pre-printed "Continuous Tube" 9.5 mm Cable,
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve TLFX
- HellermannTyton Halogen Free Heat Shrink Tubing TLFX Series
