Phoenix Contact White, 63.5mm Width, 25.4mm Height

Stock information currently inaccessible
RS Stock No.:
859-9016
Mfr. Part No.:
0817536
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Label Height

25.4mm

Label Width

63.5mm

Background Colour

White

RoHS Status: Not Applicable

COO (Country of Origin):
DE

WML Conductor Marking with Labels


Cable marker labels consisting of printing area and transparent protective film

Film is rolled over printing and protects it permanently against contamination and wear

For thermal transfer printers

Polyvinyl

Silicon-free

Temperature range: -40° → +70 °C