Brady B-7569 Vinyl Orange Label Roll, 101.6mm Width, 1 Roll Qty
- RS Stock No.:
- 828-8999
- Mfr. Part No.:
- TAPE CART MMK 100 MM ORANGE B7569 35M
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 828-8999
- Mfr. Part No.:
- TAPE CART MMK 100 MM ORANGE B7569 35M
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 101.6mm | |
| Roll Length | 33.53m | |
| Label Quantity | 1 ロール | |
| Background Colour | Orange | |
| Laminated | Yes | |
| Series | B-7569 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | MiniMark | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 101.6mm | ||
Roll Length 33.53m | ||
Label Quantity 1 ロール | ||
Background Colour Orange | ||
Laminated Yes | ||
Series B-7569 Vinyl | ||
Material Vinyl | ||
Works With Printer Models MiniMark | ||
- COO (Country of Origin):
- BE
