Brady B-7593 Engraved Replacement White Label Roll, 27.00mm Width, 15mm Height, 150 Qty

Stock information currently inaccessible
RS Stock No.:
741-8394
Mfr. Part No.:
M71EP-3-7593-WT
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Height

15mm

Label Width

27.00mm

Label Quantity

150

Background Colour

White

Series

B-7593 Engraved Replacement

Material

Polyethylene Foam Laminate Polyester

Works With Printer Models

BMP71

RoHS Status: Not Applicable

COO (Country of Origin):
BE