Brady B-457 Polyimide White Label Roll, 25.4mm Width, 9.53mm Height
- RS Stock No.:
- 737-4601
- Mfr. Part No.:
- M71-16-457
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 737-4601
- Mfr. Part No.:
- M71-16-457
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Height | 9.53mm | |
| Label Width | 25.4mm | |
| Background Colour | White | |
| Series | B-457 Polyimide | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Height 9.53mm | ||
Label Width 25.4mm | ||
Background Colour White | ||
Series B-457 Polyimide | ||
Works With Printer Models BMP71 | ||
- COO (Country of Origin):
- MX
