Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 12.70mm Width, 12.7mm Height, 500 Qty
- RS Stock No.:
- 721-6413
- Mfr. Part No.:
- PTL-29-427-YL
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 721-6413
- Mfr. Part No.:
- PTL-29-427-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 12.7mm | |
| Label Width | 12.70mm | |
| Diameter | 25.40mm | |
| Label Quantity | 500 | |
| Background Colour | Transparent/Yellow | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 12.7mm | ||
Label Width 12.70mm | ||
Diameter 25.40mm | ||
Label Quantity 500 | ||
Background Colour Transparent/Yellow | ||
Series B-427 Self-laminating Vinyl | ||
Material Self-laminating Vinyl | ||
Works With Printer Models BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- US
The Brady B-427 is a thermal transfer printable translucent vinyl tape. It is an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. B-427 also has outstanding water and oil resistance. It has adhesion to stainless steel and polypropylene
Tensile strength and elongation : 12 lbs/in (210 N/100 mm), 152%, 11 lbs/in (193 N/100 mm), 195%
UV light resistance : No visible effect
High service temperature : No visible effect at 158°F (70°C), Moderate discoloration at 212°F (100°C) but still functional
