Brady B-342 PermaSleeve Yellow Heatshrink Labels, 25.40mm Width, 16.38mm Height, 100 Qty
- RS Stock No.:
- 711-7760
- Mfr. Part No.:
- M71-375-1-342YL
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 711-7760
- Mfr. Part No.:
- M71-375-1-342YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 16.38mm | |
| Label Width | 25.40mm | |
| Label Quantity | 100 | |
| Background Colour | Yellow | |
| Series | B-342 PermaSleeve | |
| Material | Heat-shrink Polyolefin | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 16.38mm | ||
Label Width 25.40mm | ||
Label Quantity 100 | ||
Background Colour Yellow | ||
Series B-342 PermaSleeve | ||
Material Heat-shrink Polyolefin | ||
Works With Printer Models BMP71 | ||
- COO (Country of Origin):
- US
