Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 38.1mm Width, 152.4mm Height
- RS Stock No.:
- 711-7701
- Mfr. Part No.:
- M71-34-427
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 711-7701
- Mfr. Part No.:
- M71-34-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 152.4mm | |
| Label Width | 38.1mm | |
| Background Colour | Transparent/White | |
| Series | B-427 Self-laminating Vinyl | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 152.4mm | ||
Label Width 38.1mm | ||
Background Colour Transparent/White | ||
Series B-427 Self-laminating Vinyl | ||
Works With Printer Models BMP71 | ||
- COO (Country of Origin):
- MX
The Brady TLS 2200 series are self-Laminating Vinyl (B-427 ) wire and cable labels, having an excellent material for wire and cable identification. This material has good clarity, conformability and is self-extinguishing. These labels provided in a self-laminated format with a white printable zone and translucent over laminating area to protect text.
UL approved
Service temperature of -40°F to 158°F (-40°C to 70°C)
