Brady R4310 White Cable Labels, 12mm Width, 50mm Height, 100 Qty
- RS Stock No.:
- 665-7747
- Mfr. Part No.:
- PTL-60-109
- Brand:
- Brady
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£26.86
(exc. VAT)
£32.23
(inc. VAT)
- RS Stock No.:
- 665-7747
- Mfr. Part No.:
- PTL-60-109
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 50mm | |
| Label Width | 12mm | |
| Label Quantity | 100 | |
| Background Colour | White | |
| Series | R4310 | |
| Material | Polyethylene | |
| Works With Printer Models | BMP61, BMP71, M611, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 50mm | ||
Label Width 12mm | ||
Label Quantity 100 | ||
Background Colour White | ||
Series R4310 | ||
Material Polyethylene | ||
Works With Printer Models BMP61, BMP71, M611, TLS-PC LINK | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR

