Brady B-7593 Engraved Replacement White Label Roll, 27mm Width, 18mm Height, 150 Qty
- RS Stock No.:
- 629-2429
- Mfr. Part No.:
- PTLEP-04-7593-WT
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 150
£63.83
(exc. VAT)
£76.60
(inc. VAT)
- RS Stock No.:
- 629-2429
- Mfr. Part No.:
- PTLEP-04-7593-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Height | 18mm | |
| Label Width | 27mm | |
| Label Quantity | 150 | |
| Background Colour | White | |
| Series | B-7593 Engraved Replacement | |
| Material | Polyester | |
| Works With Printer Models | BMP61, BMP71, M611, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Height 18mm | ||
Label Width 27mm | ||
Label Quantity 150 | ||
Background Colour White | ||
Series B-7593 Engraved Replacement | ||
Material Polyester | ||
Works With Printer Models BMP61, BMP71, M611, TLS-PC LINK | ||
- COO (Country of Origin):
- BE

