Brady B-7593 Engraved Replacement White Label Roll, 27.00mm Width, 15mm Height, 150 Qty
- RS Stock No.:
- 629-2407
- Mfr. Part No.:
- PTLEP-03-7593-WT
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 629-2407
- Mfr. Part No.:
- PTLEP-03-7593-WT
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 15mm | |
| Label Width | 27.00mm | |
| Label Quantity | 150 | |
| Background Colour | White | |
| Series | B-7593 Engraved Replacement | |
| Material | Polyethylene Foam Laminate Polyester | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 15mm | ||
Label Width 27.00mm | ||
Label Quantity 150 | ||
Background Colour White | ||
Series B-7593 Engraved Replacement | ||
Material Polyethylene Foam Laminate Polyester | ||
Works With Printer Models BMP61, BMP71 | ||
- COO (Country of Origin):
- BE
