Brady B-498 Repositionable Vinyl White Cable Labels, 8.08mm Width, 1 Qty
- RS Stock No.:
- 614-1416
- Mfr. Part No.:
- PTLTB-498-318
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 614-1416
- Mfr. Part No.:
- PTLTB-498-318
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 8.08mm | |
| Roll Length | 9.14m | |
| Label Quantity | 1 | |
| Background Colour | White | |
| Series | B-498 Repositionable Vinyl | |
| Material | Vinyl Cloth | |
| Standards Met | UL | |
| Works With Printer Models | BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 8.08mm | ||
Roll Length 9.14m | ||
Label Quantity 1 | ||
Background Colour White | ||
Series B-498 Repositionable Vinyl | ||
Material Vinyl Cloth | ||
Standards Met UL | ||
Works With Printer Models BMP61, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- MX
The Brady PTLTB-498-318 repositionable vinyl coated fabric terminal block label offers excellent holding power, yet allow for clean removal and repositioning and sticks to any clean, dry surface. The dimensions of the label are 0.318in W x 30ft L.
Semi-gloss finish for crisp, clean look
Service temperature range from-40°F to 176°F
