Brady B-422 Polyester White Cable Labels, 12.70mm Width, 1 Qty
- RS Stock No.:
- 614-1090
- Mfr. Part No.:
- PTL-8-422
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.57
(exc. VAT)
£58.28
(inc. VAT)
- RS Stock No.:
- 614-1090
- Mfr. Part No.:
- PTL-8-422
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 12.70mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | White | |
| Series | B-422 Polyester | |
| Material | Polyester | |
| Standards Met | CSA, UL | |
| Works With Printer Models | BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 12.70mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour White | ||
Series B-422 Polyester | ||
Material Polyester | ||
Standards Met CSA, UL | ||
Works With Printer Models BMP61, BMP71 (with media adapter) | ||

