Brother Transparent Black Print Label Roll, 62 mm Width, 1 Roll Qty, 15.24 mm
- RS Stock No.:
- 485-6100
- Mfr. Part No.:
- DK22113
- Brand:
- Brother
Subtotal (1 unit)*
£103.58
(exc. VAT)
£124.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £103.58 |
*price indicative
- RS Stock No.:
- 485-6100
- Mfr. Part No.:
- DK22113
- Brand:
- Brother
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Roll | |
| Label Width | 62mm | |
| Label Quantity | 1Roll | |
| Label Length | 15.24mm | |
| Background Colour | Transparent | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Paper | |
| Compatible Printers | QL 570, QL 500, QL 650 TD, QL 720 NW, QL 700, QL 710 W, QL 810 W, QL 500 A, QL 560, QL 1100 Series, QL 820 NWB, QL 800, QL 550, QL 1060 N, QL 1110 NWB, QL 1100, QL 560 VP, QL 500 BW | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Roll | ||
Label Width 62mm | ||
Label Quantity 1Roll | ||
Label Length 15.24mm | ||
Background Colour Transparent | ||
Print Colour Black | ||
Laminated No | ||
Material Paper | ||
Compatible Printers QL 570, QL 500, QL 650 TD, QL 720 NW, QL 700, QL 710 W, QL 810 W, QL 500 A, QL 560, QL 1100 Series, QL 820 NWB, QL 800, QL 550, QL 1060 N, QL 1110 NWB, QL 1100, QL 560 VP, QL 500 BW | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Punched-out labels for QL label printers
Related links
- Brother White Black Print Label Roll 1 Roll Qty, 15.24 mm
- Brother White Black 62 mm Width 15.24 mm
- Brother White Black Print Label Roll 1 Roll Qty, 15.24 mm
- Brother Yellow Label Roll 1 Roll Qty, 15.24 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother Yellow Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm


