Brother White Black Print Label Roll, 90 mm Width, 400 Per Roll Qty, 90 mm
- RS Stock No.:
- 485-1240
- Distrelec Article No.:
- 138-05-039
- Mfr. Part No.:
- DK 11208
- Brand:
- Brother
Subtotal (1 box of 400 units)*
£21.22
(exc. VAT)
£25.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 139 unit(s) shipping from 23 November 2026
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £21.22 | £0.053 |
*price indicative
- RS Stock No.:
- 485-1240
- Distrelec Article No.:
- 138-05-039
- Mfr. Part No.:
- DK 11208
- Brand:
- Brother
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Product Type | Label Roll | |
| Label Width | 90mm | |
| Label Quantity | 400Per Roll | |
| Label Length | 90mm | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Paper | |
| Standards/Approvals | No | |
| Compatible Printers | QL 1060 N, QL 500 A, QL 700, QL 650 TD, QL 820 NWB, QL 500 BW, QL 570, QL 800, QL 550, QL 710 W, QL 500, QL 1100 Series, QL 720 NW, QL 1100, QL 810 W, QL 560, QL 1110 NWB, QL 560 VP | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Product Type Label Roll | ||
Label Width 90mm | ||
Label Quantity 400Per Roll | ||
Label Length 90mm | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Paper | ||
Standards/Approvals No | ||
Compatible Printers QL 1060 N, QL 500 A, QL 700, QL 650 TD, QL 820 NWB, QL 500 BW, QL 570, QL 800, QL 550, QL 710 W, QL 500, QL 1100 Series, QL 720 NW, QL 1100, QL 810 W, QL 560, QL 1110 NWB, QL 560 VP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Die-Cut Labels for QL-Labeller
A series of label printer tapes from Brother. These tapes are really easy to use with the appropriate QL labelling machines, offer simple labelling solutions for office folders, envelopes or customisation.
The tapes are on a continuous roll cartridge that slot into the machine with ease and are available in a variety of sizes. This versatile continuous roll allows you to quickly and easily create high-quality printing and legible paper labels that organise your paperwork effortless.
Features and benefits
• Continuous paper label roll
• QL label printers compatible
• Available in variable lengths and widths
• Strong adhesive backing
• Available in white, yellow and clear backgrounds
• Rigorously tested
• Durable results
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
No, this label printer tape is not waterproof.
Related links
- Brother White Black Print Label Roll 400 Per Roll Qty, 90 mm
- Brother White Black Print Label Roll 300 Per Roll Qty, 100 mm
- Brother White Black Print Label Roll 800 Per Roll Qty, 62 mm
- Brother White Black Print Label Roll 300 Per Roll Qty, 87 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 1 Roll Qty, 30.48 mm
- Brother White Black Print Label Roll 400 Per Roll Qty, 54 mm
- Brother White Black Print Label Roll, 1000 Per Roll Qty


