Brady B-292 Transparent/Yellow Cable Labels, 25.40mm Width, 63.5mm Height, 100 Qty

Image representative of range

Stock information currently inaccessible
RS Stock No.:
364-9585
Mfr. Part No.:
WML-511-292-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

63.5mm

Label Width

25.40mm

Label Quantity

100

Background Colour

Transparent/Yellow

Series

B-292

Material

Self-laminating Vinyl

Works With Printer Models

I.D. PRO, LS2000

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy