Brady B-428 Metallised Polyester Silver Label Roll, 25.4mm Width, 50.8mm Height, 100 Qty
- RS Stock No.:
- 324-7892
- Mfr. Part No.:
- PTL-20-428
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£38.99
(exc. VAT)
£46.79
(inc. VAT)
- RS Stock No.:
- 324-7892
- Mfr. Part No.:
- PTL-20-428
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Height | 50.8mm | |
| Label Width | 25.4mm | |
| Label Quantity | 100 | |
| Background Colour | Silver | |
| Series | B-428 Metallised Polyester | |
| Material | Polyester | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Height 50.8mm | ||
Label Width 25.4mm | ||
Label Quantity 100 | ||
Background Colour Silver | ||
Series B-428 Metallised Polyester | ||
Material Polyester | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- US

