Brady B-423 Polyester White Label Roll, 25.4mm Width, 25.4mm Height, 250 Qty
- RS Stock No.:
- 324-7864
- Mfr. Part No.:
- PTL-19-423
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 250
£34.70
(exc. VAT)
£41.64
(inc. VAT)
- RS Stock No.:
- 324-7864
- Mfr. Part No.:
- PTL-19-423
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Height | 25.4mm | |
| Label Width | 25.4mm | |
| Label Quantity | 250 | |
| Background Colour | White | |
| Series | B-423 Polyester | |
| Material | Polyester | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Height 25.4mm | ||
Label Width 25.4mm | ||
Label Quantity 250 | ||
Background Colour White | ||
Series B-423 Polyester | ||
Material Polyester | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- US

