Brady R4310 Yellow Heatshrink Labels, 25.4mm Width, 16.38mm Height, 100 Qty

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100

£73.35

(exc. VAT)

£88.02

(inc. VAT)

RS Stock No.:
324-7735
Mfr. Part No.:
PSPT-375-1-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Heatshrink Labels

Label Height

16.38mm

Label Width

25.4mm

Label Quantity

100

Background Colour

Yellow

Series

R4310

Material

Polyolefin

Works With Printer Models

BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy