Brady R4310 Yellow Heatshrink Labels, 25.40mm Width, 11.28mm Height, 100 Qty
- RS Stock No.:
- 324-7713
- Mfr. Part No.:
- PSPT-250-1-YL
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£71.05
(exc. VAT)
£85.26
(inc. VAT)
- RS Stock No.:
- 324-7713
- Mfr. Part No.:
- PSPT-250-1-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 11.28mm | |
| Label Width | 25.40mm | |
| Label Quantity | 100 | |
| Background Colour | Yellow | |
| Series | R4310 | |
| Material | Heat-shrink Polyolefin | |
| Works With Printer Models | BMP61, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 11.28mm | ||
Label Width 25.40mm | ||
Label Quantity 100 | ||
Background Colour Yellow | ||
Series R4310 | ||
Material Heat-shrink Polyolefin | ||
Works With Printer Models BMP61, BMP71 (with media adapter) | ||
Non Compliant
- COO (Country of Origin):
- US

