Brady R4310 Yellow Heatshrink Labels, 25.4mm Width, 8.51mm Height, 100 Qty
- RS Stock No.:
- 324-7707
- Mfr. Part No.:
- PSPT-187-1-YL
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 324-7707
- Mfr. Part No.:
- PSPT-187-1-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 8.51mm | |
| Label Width | 25.4mm | |
| Label Quantity | 100 | |
| Background Colour | Yellow | |
| Series | R4310 | |
| Material | Polyolefin | |
| Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 8.51mm | ||
Label Width 25.4mm | ||
Label Quantity 100 | ||
Background Colour Yellow | ||
Series R4310 | ||
Material Polyolefin | ||
Works With Printer Models BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK | ||
Non Compliant
- COO (Country of Origin):
- US
