Brady R6000HF White Label Roll, 8mm Width, 4.5mm Height, 20000Per Roll Qty
- RS Stock No.:
- 277-3417
- Distrelec Article No.:
- 301-87-314
- Mfr. Part No.:
- 132502
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-3417
- Distrelec Article No.:
- 301-87-314
- Mfr. Part No.:
- 132502
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 4.5mm | |
| Label Width | 8mm | |
| Label Quantity | 20000Per Roll | |
| Background Colour | White | |
| Series | R6000HF | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 4.5mm | ||
Label Width 8mm | ||
Label Quantity 20000Per Roll | ||
Background Colour White | ||
Series R6000HF | ||
- COO (Country of Origin):
- US
The Brady Polyimide label B729 is a matt white low profile thermal transfer polyimide labels. B729 matte topcoat is designed to resist solder balls from sticking to the label after exposure to molten wave solder. Preheat can be employed to further enhance print permanence in the case of extreme solvent and abrasion exposure. This B729 label is designed to survive multiple cycles of harsh condition washes used for circuit board cleaning processes.
RoHS compliant
Weather resistant
Humidity and UV resistant
Chemical vapour phase resistant
Weather resistant
Humidity and UV resistant
Chemical vapour phase resistant
High-temperature polyimide labels designed to withstand harsh-condition washes.
