Brady White Label Roll, 28.58 mm Width, 1 Per Pack Qty
- RS Stock No.:
- 239-5205
- Mfr. Part No.:
- J40C-1125-2475
- Brand:
- Brady
Subtotal (1 unit)*
£104.71
(exc. VAT)
£125.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.71 |
*price indicative
- RS Stock No.:
- 239-5205
- Mfr. Part No.:
- J40C-1125-2475
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 28.58mm | |
| Label Quantity | 1Per Pack | |
| Background Colour | White | |
| Laminated | No | |
| Compatible Printers | J4000 | |
| Standards/Approvals | UL/cUL, cUL epted to C22.2 No.0.15 Adhesive Labels Standard, UL Component to UL969 Labeling and Marking Standard | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 28.58mm | ||
Label Quantity 1Per Pack | ||
Background Colour White | ||
Laminated No | ||
Compatible Printers J4000 | ||
Standards/Approvals UL/cUL, cUL epted to C22.2 No.0.15 Adhesive Labels Standard, UL Component to UL969 Labeling and Marking Standard | ||
- COO (Country of Origin):
- US
The Brady J4000 series polyester labels are used for different types of labels. This labels supports full color printing allows you to create labels with variable data and color components in house, also gives advantages of decreases waste as labels can be reviewed and revised immediately if errors are found, unlike pre-printed labels, which require label data to be set months in advance.
Roll length is 100 ft.
Label properties is aggressive adhesive
Low temperature resistant
Compatible with Brady Jet J4000 color label printer
Related links
- Brady White Label Roll 1 Per Pack Qty
- Brady White Label Roll 250 Per Pack Qty
- Brady White Label Roll 1 Per Pack Qty, 15.24 m
- Brady White Label Roll 100 Per Pack Qty, 4.6228 mm
- Brady White Label Roll 100 Per Pack Qty, 8.509 mm
- Brady White Label Roll 1000 Per Pack Qty, 10 mm
- Brady White Label Roll 1 Per Pack Qty, 15.24 m
- Brady White Label Roll 2000 Per Pack Qty, 5.97 mm
