HellermannTyton Helatag 1209 Transparent/White Cable Labels, 25.4mm Width, 95.25mm Height, 1000 Qty
- RS Stock No.:
- 216-0336
- Mfr. Part No.:
- 596-31209 TAG3TD3-1209-WHCL-1209-CL/WH
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 216-0336
- Mfr. Part No.:
- 596-31209 TAG3TD3-1209-WHCL-1209-CL/WH
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Labels | |
| Label Height | 95.25mm | |
| Label Width | 25.4mm | |
| Label Quantity | 1000 | |
| Background Colour | Transparent/White | |
| Series | Helatag 1209 | |
| Works With Printer Models | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Labels | ||
Label Height 95.25mm | ||
Label Width 25.4mm | ||
Label Quantity 1000 | ||
Background Colour Transparent/White | ||
Series Helatag 1209 | ||
Works With Printer Models Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The HellermannTyton self-laminating label are ideal identifying cable and wire. It consist of a printable area plus a lamination function for protection of print text against humidity, dirt, debris and mechanical abrasion. Due to its flexibility these label are also suitable for flat ribbon cable.
High-quality self-laminating label
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
Suitable for marking of wires and cables
Laminating function gives excellent protection against humidity and mechanical abrasion
Rounded edge design gives additional bonding strength
