Brady B-427 Self-laminating Vinyl Transparent/White Label Roll, 25.40mm Width, 44.45mm Height, 100 Qty
- RS Stock No.:
- 213-8516
- Mfr. Part No.:
- M61RO-211-427
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£47.52
(exc. VAT)
£57.02
(inc. VAT)
- RS Stock No.:
- 213-8516
- Mfr. Part No.:
- M61RO-211-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 44.45mm | |
| Label Width | 25.40mm | |
| Diameter | 25.40mm | |
| Label Quantity | 100 | |
| Background Colour | Transparent/White | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | BMP61, BMP71, BMP71 (with media adapter) | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 44.45mm | ||
Label Width 25.40mm | ||
Diameter 25.40mm | ||
Label Quantity 100 | ||
Background Colour Transparent/White | ||
Series B-427 Self-laminating Vinyl | ||
Material Self-laminating Vinyl | ||
Works With Printer Models BMP61, BMP71, BMP71 (with media adapter) | ||
- COO (Country of Origin):
- MX
The Brady white/translucent vinyl wire label simply print label and then peel, fold and wrap – theyll rotate freely for easy ID on even closed network connections. It rotates so it can identify label from any angle and there is no adhesive residue or label parts to cling wires.
Service temperature range -94 °F - 158 °F
Vertical repeat 1.825 in
Vertical repeat 1.825 in

