Brady B-427 Self-laminating Vinyl Transparent/White Label Roll, 25.40mm Width, 98mm Height, 50 Qty

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 50

£47.52

(exc. VAT)

£57.02

(inc. VAT)

RS Stock No.:
213-8514
Mfr. Part No.:
M61RO-209-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Height

98mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

50

Background Colour

Transparent/White

Series

B-427 Self-laminating Vinyl

Material

Self-laminating Vinyl

Works With Printer Models

BMP61, BMP71, BMP71 (with media adapter)

COO (Country of Origin):
MX
The Brady white/translucent vinyl wire label simply print label and then peel, fold and wrap – they’ll rotate freely for easy ID on even closed network connections. It rotates so it can identify label from any angle and there is no adhesive residue or label parts to cling wires.

Service temperature range -94 °F - 158 °F
Vertical repeat 3.975 in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy