Brady B-427 Self-laminating Vinyl Transparent/White Label Roll, 12.7mm Width, 62.23mm Height, 75 Qty
- RS Stock No.:
- 213-8512
- Mfr. Part No.:
- M61RO-206-427
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 213-8512
- Mfr. Part No.:
- M61RO-206-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Height | 62.23mm | |
| Label Width | 12.7mm | |
| Label Quantity | 75 | |
| Background Colour | Transparent/White | |
| Series | B-427 Self-laminating Vinyl | |
| Works With Printer Models | BMP61, M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Height 62.23mm | ||
Label Width 12.7mm | ||
Label Quantity 75 | ||
Background Colour Transparent/White | ||
Series B-427 Self-laminating Vinyl | ||
Works With Printer Models BMP61, M611 | ||
- COO (Country of Origin):
- MX
The Brady white/translucent vinyl wire label simply print label and then peel, fold and wrap – theyll rotate freely for easy ID on even closed network connections. It rotates so it can identify label from any angle and there is no adhesive residue or label parts to cling wires.
Service temperature range -94 °F - 158 °F
Vertical repeat 2.575 in
Vertical repeat 2.575 in
