Brady B-595 Vinyl White Blue Print Label Roll, 12.7mm Width

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£56.39

(exc. VAT)

£67.67

(inc. VAT)

RS Stock No.:
213-8496
Mfr. Part No.:
M61C-500-595-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Label Width

12.7mm

Roll Length

15.24m

Background Colour

White

Print Colour

Blue

Laminated

Yes

Series

B-595 Vinyl

Works With Printer Models

BMP61, M611

COO (Country of Origin):
MX
The Brady blue vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.

Service temperature of -40 to 180° F
Thickness 0.004 in

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy