Brady B-595 Vinyl White Label Roll, 50.8mm Width
- RS Stock No.:
- 213-8489
- Mfr. Part No.:
- M61C-2000-595-OR
- Brand:
- Brady
Subtotal (1 unit)*
£90.84
(exc. VAT)
£109.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £90.84 |
*price indicative
- RS Stock No.:
- 213-8489
- Mfr. Part No.:
- M61C-2000-595-OR
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Width | 50.8mm | |
| Roll Length | 15.24m | |
| Background Colour | White | |
| Laminated | Yes | |
| Series | B-595 Vinyl | |
| Works With Printer Models | BMP61, M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Width 50.8mm | ||
Roll Length 15.24m | ||
Background Colour White | ||
Laminated Yes | ||
Series B-595 Vinyl | ||
Works With Printer Models BMP61, M611 | ||
- COO (Country of Origin):
- MX
The Brady orange vinyl label is durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. The vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. It has clean gloss finish is resistant to chemicals, grease, oil, and cleaning agents so your identification stays legible.
Service temperature of -40 to 180° F
Thickness 0.004 in
Thickness 0.004 in
