Brady B-584 Reflective White Silver Print Label Roll, 50.8mm Width
- RS Stock No.:
- 213-8479
- Mfr. Part No.:
- M61C-2000-584-SL
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 213-8479
- Mfr. Part No.:
- M61C-2000-584-SL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Label Width | 50.8mm | |
| Roll Length | 9.14m | |
| Background Colour | White | |
| Print Colour | Silver | |
| Laminated | Yes | |
| Series | B-584 Reflective | |
| Works With Printer Models | BMP61, M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Label Width 50.8mm | ||
Roll Length 9.14m | ||
Background Colour White | ||
Print Colour Silver | ||
Laminated Yes | ||
Series B-584 Reflective | ||
Works With Printer Models BMP61, M611 | ||
- COO (Country of Origin):
- MX
The Brady highly reflective B-584 material shines brightly when struck by light which is ideal for application where high visibility is critical. It is perfect for labelling job site tools, hard hats, utility enclosures, poles and pedestals, rooftop equipment, racks and shelves. The retroreflective sheeting and pressure sensitive acrylic adhesive meet Federal Spec L-S-300 for reflectivity. It print colour is silver and average outdoor durability is 4-6 years.
Service temperature of -40 to 193° F
Thickness 0.0055 in
Thickness 0.0055 in
