Brady B-584 Reflective White Label Roll, 25.4mm Width

Stock information currently inaccessible
RS Stock No.:
213-8467
Mfr. Part No.:
M61C-1000-584-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Label Width

25.4mm

Roll Length

9.14m

Background Colour

White

Laminated

Yes

Series

B-584 Reflective

Works With Printer Models

BMP61, M611

COO (Country of Origin):
MX
The Brady highly reflective B-584 material shines brightly when struck by light which is ideal for application where high visibility is critical. It is perfect for labelling job site tools, hard hats, utility enclosures, poles and pedestals, rooftop equipment, racks and shelves. The retroreflective sheeting and pressure sensitive acrylic adhesive meet Federal Spec L-S-300 for reflectivity.

Service temperature of -40 to 193° F
Thickness 0.0055 in
Average outdoor durability is 4-6 years

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy