Brady White Label Roll, 19.05 mm Width, 2500 Per Roll Qty, 6.35 mm
- RS Stock No.:
- 175-7563
- Distrelec Article No.:
- 300-16-352
- Mfr. Part No.:
- B33-101-8423
- Brand:
- Brady
Subtotal (1 box of 2500 units)*
£59.73
(exc. VAT)
£71.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £59.73 | £0.024 |
*price indicative
- RS Stock No.:
- 175-7563
- Distrelec Article No.:
- 300-16-352
- Mfr. Part No.:
- B33-101-8423
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 19.05mm | |
| Label Quantity | 2500Per Roll | |
| Label Length | 6.35mm | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | BBP33, i3300, i5300 | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 19.05mm | ||
Label Quantity 2500Per Roll | ||
Label Length 6.35mm | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers BBP33, i3300, i5300 | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- BE
Brady Label Printer Tape
The Brady white polyester label printer tape has permanent acrylic adhesive and 0.25inx0.75in size. It is compatible with various Brady BBP33 series printers.
Features and Benefits
• Smear-proof, tough ribbons that produce long-lasting printed text
• No calibrating, no waste, no threading and no hassles
• Drop and click print ribbons for quick and easy supply changes
• 2500 labels per roll
Certifications
• UL approved
• CSA certified
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White Label Roll 2500 Per Roll Qty, 19.05 mm
- Brady Black 19.05 mm Width 5.969 mm
- Brady Black 19.05 mm Width 11.1506 mm
- Brady Black 19.05 mm Width 8.509 mm
- Brady Black 19.05 mm Width 16.383 mm
- HellermannTyton White Label Roll 10000 Per Pack Qty, 6.4 mm
- Brady White Label Roll 1500 Per Roll Qty, 25.4 mm
