Brady B-428 Silver Label Roll, 50.80mm Width, 25.40mm Height, 1500Per Roll Qty
- RS Stock No.:
- 175-7513
- Mfr. Part No.:
- B33-17-428
- Brand:
- Brady
Subtotal (1 box of 1500 units)*
£139.13
(exc. VAT)
£166.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £139.13 | £0.093 |
*price indicative
- RS Stock No.:
- 175-7513
- Mfr. Part No.:
- B33-17-428
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 25.40mm | |
| Label Width | 50.80mm | |
| Label Quantity | 1500Per Roll | |
| Background Colour | Silver | |
| Laminated | No | |
| Series | B-428 | |
| Material | Metallised Polyester | |
| Works With Printer Models | i3300, i5300, BBP33 | |
| Label Dimensions | 25.4 x 50.8mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 25.40mm | ||
Label Width 50.80mm | ||
Label Quantity 1500Per Roll | ||
Background Colour Silver | ||
Laminated No | ||
Series B-428 | ||
Material Metallised Polyester | ||
Works With Printer Models i3300, i5300, BBP33 | ||
Label Dimensions 25.4 x 50.8mm | ||
- COO (Country of Origin):
- MX
Metallized Polyester (B-428) labels are designed for applications that use barcodes, alphanumerics, graphic symbols and logos and require nameplate-like quality.
Matte, light gray finish gives labels a rating and serial plate appearance
Labels are designed to withstand numerous solvents and variable temperatures when applied to various surfaces
Service temperature of -40 to 248° F (-40 to 120° C)
Labels are designed to withstand numerous solvents and variable temperatures when applied to various surfaces
Service temperature of -40 to 248° F (-40 to 120° C)
