Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 49.28mm Width, 80mm Height, 100 Qty
- RS Stock No.:
- 134-7383
- Mfr. Part No.:
- PTL-66-427
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
£53.57
(exc. VAT)
£64.28
(inc. VAT)
- RS Stock No.:
- 134-7383
- Mfr. Part No.:
- PTL-66-427
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 80mm | |
| Label Width | 49.28mm | |
| Label Quantity | 100 | |
| Background Colour | Transparent/White | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Self-laminating Vinyl | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 80mm | ||
Label Width 49.28mm | ||
Label Quantity 100 | ||
Background Colour Transparent/White | ||
Series B-427 Self-laminating Vinyl | ||
Material Self-laminating Vinyl | ||
Works With Printer Models BMP61, BMP71 | ||
- COO (Country of Origin):
- BE

