Brady B-7696 DuraSleeve Rigid Tag White Cable Labels, 16mm Width, 4.4mm Height, 2500 Qty
- RS Stock No.:
- 134-7209
- Mfr. Part No.:
- BM71D-3-7696
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 2500
£144.19
(exc. VAT)
£173.03
(inc. VAT)
- RS Stock No.:
- 134-7209
- Mfr. Part No.:
- BM71D-3-7696
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 4.4mm | |
| Label Width | 16mm | |
| Label Quantity | 2500 | |
| Background Colour | White | |
| Series | B-7696 DuraSleeve Rigid Tag | |
| Material | Vinyl | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 4.4mm | ||
Label Width 16mm | ||
Label Quantity 2500 | ||
Background Colour White | ||
Series B-7696 DuraSleeve Rigid Tag | ||
Material Vinyl | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- BE

