Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 38.1mm Width, 6.35mm Height, 750 Qty

Stock information currently inaccessible
RS Stock No.:
134-7180
Mfr. Part No.:
PTL-28-498
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

6.35mm

Label Width

38.1mm

Label Quantity

750

Background Colour

White

Series

B-498 Repositionable Vinyl Cloth

Material

Vinyl Cloth

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy