Brady B-498 Repositionable Vinyl Cloth White Cable Labels, 25.4mm Width, 6.99mm Height, 750 Qty
- RS Stock No.:
- 134-7176
- Mfr. Part No.:
- PTL-15-498
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7176
- Mfr. Part No.:
- PTL-15-498
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 6.99mm | |
| Label Width | 25.4mm | |
| Label Quantity | 750 | |
| Background Colour | White | |
| Series | B-498 Repositionable Vinyl Cloth | |
| Material | Vinyl Cloth | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 6.99mm | ||
Label Width 25.4mm | ||
Label Quantity 750 | ||
Background Colour White | ||
Series B-498 Repositionable Vinyl Cloth | ||
Material Vinyl Cloth | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- MX
