Brady B-439 Vinyl Yellow Black Print Cable Labels, 48.26mm Width, 1 Qty
- RS Stock No.:
- 134-7169
- Mfr. Part No.:
- PTL-43-439-YL
- Brand:
- Brady
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£83.25
(exc. VAT)
£99.90
(inc. VAT)
- RS Stock No.:
- 134-7169
- Mfr. Part No.:
- PTL-43-439-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 48.26mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Series | B-439 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 48.26mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Series B-439 Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- MX

