Brady B-427 Self-laminating Vinyl Orange/Transparent Cable Labels, 38.1mm Width, 101.6mm Height, 100 Qty
- RS Stock No.:
- 134-7156
- Mfr. Part No.:
- PTL-33-427-OR
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7156
- Mfr. Part No.:
- PTL-33-427-OR
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 101.6mm | |
| Label Width | 38.1mm | |
| Label Quantity | 100 | |
| Background Colour | Orange/Transparent | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 101.6mm | ||
Label Width 38.1mm | ||
Label Quantity 100 | ||
Background Colour Orange/Transparent | ||
Series B-427 Self-laminating Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
- COO (Country of Origin):
- US
