Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels, 38.1mm Width, 38.1mm Height, 250 Qty
- RS Stock No.:
- 134-7152
- Mfr. Part No.:
- PTL-32-427-RD
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 250
£68.14
(exc. VAT)
£81.77
(inc. VAT)
- RS Stock No.:
- 134-7152
- Mfr. Part No.:
- PTL-32-427-RD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Height | 38.1mm | |
| Label Width | 38.1mm | |
| Label Quantity | 250 | |
| Background Colour | Red/Transparent | |
| Series | B-427 Self-laminating Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Height 38.1mm | ||
Label Width 38.1mm | ||
Label Quantity 250 | ||
Background Colour Red/Transparent | ||
Series B-427 Self-laminating Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP61, BMP71, M611, TLS 2200, TLS-PC LINK | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US

