Brady B-427 Self-laminating Vinyl Transparent/White Cable Labels, 19.05mm Width, 38.1mm Height, 2500 Qty

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 2500

£274.45

(exc. VAT)

£329.34

(inc. VAT)

RS Stock No.:
134-7145
Mfr. Part No.:
BM71-30-427
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

38.1mm

Label Width

19.05mm

Label Quantity

2500

Background Colour

Transparent/White

Series

B-427 Self-laminating Vinyl

Material

Vinyl

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy