Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 25.40mm Width, 25.4mm Height, 250 Qty

Stock information currently inaccessible
RS Stock No.:
134-7144
Mfr. Part No.:
PTL-19-427-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

25.4mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

250

Background Colour

Transparent/Yellow

Series

B-427 Self-laminating Vinyl

Material

Self-laminating Vinyl

Works With Printer Models

BMP61, BMP71 (with media adapter)

COO (Country of Origin):
US