Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels, 12.7mm Width, 19.05mm Height, 500 Qty

Stock information currently inaccessible
RS Stock No.:
134-7143
Mfr. Part No.:
PTL-11-427-YL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

19.05mm

Label Width

12.7mm

Label Quantity

500

Background Colour

Transparent/Yellow

Series

B-427 Self-laminating Vinyl

Material

Vinyl

Works With Printer Models

BMP61, BMP71, M611, TLS 2200, TLS-PC LINK

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy