Brady B-427 Self-laminating Vinyl Blue/Transparent Cable Labels, 25.40mm Width, 25.4mm Height, 250 Qty

Stock information currently inaccessible
RS Stock No.:
134-7122
Mfr. Part No.:
PTL-19-427-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Labels

Label Height

25.4mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

250

Background Colour

Blue/Transparent

Series

B-427 Self-laminating Vinyl

Material

Self-laminating Vinyl

Works With Printer Models

BMP61, BMP71 (with media adapter)

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy