Brady White White Print Cable Labels, 38.1 mm Width, 250 Per Pack Qty, 19.05 mm
- RS Stock No.:
- 134-7119
- Mfr. Part No.:
- PTL-30-427AW
- Brand:
- Brady
Stock information currently inaccessible
- RS Stock No.:
- 134-7119
- Mfr. Part No.:
- PTL-30-427AW
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 38.1mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 19.05mm | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Self Laminating Vinyl | |
| Standards/Approvals | No | |
| Compatible Printers | BMP61, BMP71 (with Media Adapter), M611 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 38.1mm | ||
Label Quantity 250Per Pack | ||
Label Length 19.05mm | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Self Laminating Vinyl | ||
Standards/Approvals No | ||
Compatible Printers BMP61, BMP71 (with Media Adapter), M611 | ||
- COO (Country of Origin):
- US
BMP61 Self-Laminating Labels
Self laminating labels feature a clear non-printable area that wraps around the cable which also serves as an over laminate to protect the printed text.
Features and Benefits
Available in various colours;Vinyl material;Resistance to abrasion, dirt, oils, solvents and water;For use with BMP61 and BMP71 printers (provided the roll adapter (M71-ADAPT) is used)
