Brady B-342 PermaSleeve White Heatshrink Labels, 25.40mm Width, 21.62mm Height, 1000 Qty
- RS Stock No.:
- 134-7097
- Mfr. Part No.:
- BM71-500-1-342
- Brand:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 1000
£582.80
(exc. VAT)
£699.36
(inc. VAT)
- RS Stock No.:
- 134-7097
- Mfr. Part No.:
- BM71-500-1-342
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Heatshrink Labels | |
| Label Height | 21.62mm | |
| Label Width | 25.40mm | |
| Label Quantity | 1000 | |
| Background Colour | White | |
| Series | B-342 PermaSleeve | |
| Material | Heat-shrink Polyolefin | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Heatshrink Labels | ||
Label Height 21.62mm | ||
Label Width 25.40mm | ||
Label Quantity 1000 | ||
Background Colour White | ||
Series B-342 PermaSleeve | ||
Material Heat-shrink Polyolefin | ||
Works With Printer Models BMP61, BMP71 | ||
- COO (Country of Origin):
- US

